
The ZL8800ALAFT7A is an industrial DC/DC controller from Renesas, designed for use in a variety of applications. It operates over a temperature range of -40°C to 85°C and features a 44-pin QFN-44 package. The device has a single function and is capable of handling input voltages between 4.5V and 14V. It is suitable for use in industrial environments and meets the requirements of various standards.
Sign in to ask questions about the Renesas ZL8800ALAFT7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZL8800ALAFT7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL8800ALAFT7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.