
The ZL8801ALAFTK is an industrial DC/DC controller from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N44. The device has a width and length of 7mm and a pin count of 44. It is designed for industrial applications and has a single function.
Sign in to ask questions about the Renesas ZL8801ALAFTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZL8801ALAFTK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL8801ALAFTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.