
The ZL8802ALAFTK is an industrial DC/DC controller from Renesas. It operates within a temperature range of -40 to 85 degrees Celsius and features a quad terminal position. This device has a pin count of 44 and is packaged in a QFN-44 format. It is designed to handle input voltages between 4.5 and 14 volts.
Sign in to ask questions about the Renesas ZL8802ALAFTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZL8802ALAFTK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL8802ALAFTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.