ZMOD4410 Gas Sensor Evaluation Kit Win 7/Win 8/Win 10/Win Vista OS
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | ZMOD4410 |
| Supported Device Technology | Gas |
| Interface Type | USB |
| Operating Systems | Win 7|Win 8|Win 10|Win Vista |
| Operating Supply Voltage Range | 1.7 to 3.6VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |