Sensor and Detector Interface 5.5V 1-Wire Interface Automotive 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Input Type | Analog |
| Sensor Type | Temperature Sensor |
| Output Type | Analog |
| Interface Type | 1-Wire |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |