The ZSC31050FAG1-T is an analog sensor conditioner IC from Renesas. It features a 16-pin SSOP package and supports SPI interface. The IC operates over a temperature range of -40°C to 150°C and can handle a maximum supply voltage of 5.5V.
Sign in to ask questions about the Renesas ZSC31050FAG1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZSC31050FAG1-T technical specifications.
| Input Type | Analog |
| Sensor Type | Sensor Conditioner |
| Output Type | Digital |
| Interface Type | SPI |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 16 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ZSC31050FAG1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.