Sensor and Detector Interface 5.5V 5.5mA Serial Interface Automotive 14-Pin SSOP Tube
Renesas ZSC31150GAG1-T technical specifications.
| Sensor Type | Sensor Conditioner |
| Interface Type | Serial |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 14 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.