6LoWPAN/802.15.4 SOC 928MHz 250Kbps 43-Pin LGA T/R
Renesas ZWIR4532-U technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 250(Typ)Kbps |
| RAM Size | 4KB |
| Flash Size | 128KB |
| Modulation Technique | BPSK|OQPSK |
| Number of Channels | 4|10 |
| Minimum Operating Frequency | 865MHz |
| Maximum Operating Frequency | 928MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 43 |
| Package/Case | LGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.