Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid,
RF Micro Devices D10040230PH1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices D10040230PH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.