RF Power Field-Effect Transistor, 1-Element, Silicon, N-Channel, High Electron Mobility FET, ROHS COMPLIANT PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8541.21.00.40 |
| REACH | unknown |
| Military Spec | False |