The ML2003CP is a commercial-grade special purpose amplifier from RF Micro Devices. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 5V to 6V. The amplifier is packaged in an 18-pin DIP package, measuring 7.62mm in width and 22.86mm in length. It has a single function and is suitable for use in commercial applications.
Sign in to ask questions about the RF Micro Devices ML2003CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Micro Devices ML2003CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML2003CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.