The ML2021CP is a commercial temperature interface IC with 16 terminals, available in a 16-pin DIP package. It operates at a nominal supply voltage of 5V and has a maximum supply current of 10mA. The IC is designed for use in applications with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The ML2021CP is a single-function device with a temperature grade of commercial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Micro Devices ML2021CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Micro Devices ML2021CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML2021CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.