The ML2271BCP is a 20-pin dual analog-to-digital converter with a 10-bit resolution and a nominal supply voltage of 5V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 32mA and can handle analog input voltages from -0.3 to 6.8V. The ML2271BCP is packaged in a 20-pin DIP package with a width of 7.62mm and a length of 26.165mm.
RF Micro Devices ML2271BCP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.165 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 6.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.