The ML2271CCP is a 20-pin dual analog-to-digital converter from RF Micro Devices. It operates within a temperature range of 0 to 70°C and accepts analog input voltages between 0 and 5V. The device has a maximum supply current of 32mA. It is packaged in a commercial-grade DIP20 package, measuring 7.62mm in width and 25.97mm in length.
RF Micro Devices ML2271CCP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.97 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML2271CCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.