PARALLEL, 8 BITS INPUT LOADING, 2.5us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20
Checking distributor stock and pricing after the page loads.
RF Micro Devices ML2351CCQ/12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |