RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32
Checking distributor stock and pricing after the page loads.
RF Micro Devices ML2722EH technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |