RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Micro Devices ML2725DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Micro Devices ML2725DH technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML2725DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.