The RF Micro Devices ML4425CS is a commercial-grade power management IC with a 28-pin SOP28 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 12V, a maximum supply voltage of 13.2V, and a minimum supply voltage of 10.8V. The ML4425CS is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Micro Devices ML4425CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Micro Devices ML4425CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML4425CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.