The ML4831CP is a DC/DC controller from RF Micro Devices with an operating temperature range of 0 to 85 degrees Celsius. It has 18 terminals and a dual terminal position. The device is packaged in an 18-pin DIP package with dimensions of 7.62mm in width and 22.86mm in length. It operates within an input voltage range of 10.5V to 13V.
RF Micro Devices ML4831CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 13 |
| Input Voltage-Min | 10.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML4831CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.