The RF Micro Devices ML5800SK-02 is a commercial temperature specialized telecom IC with 32 quad terminals. It operates at a nominal supply voltage of 3.3V and has a temperature grade of commercial. The device is packaged in an HVQCCN package type with a width and length of 5mm. It can withstand temperatures from -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Eccn Code | 5A991.G |
| HTS Code | 8517.70.00.00 |
| REACH | unknown |
| Military Spec | False |