Phase Locked Loop, 0.600 X 0.600 INCH, 0.140 INCH HEIGHT, PLL400-12
RF Micro Devices PLL401-2350A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N12 |
| Width | 15.24 |
| Length | 15.24 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.15 |
| Supply Voltage-Min (Vsup) | 2.85 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.