Narrow Band High Power Amplifier, 5MHz Min, 100MHz Max, 1 Func,
Sign in to ask questions about the RF Micro Devices R1005300L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Micro Devices R1005300L technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices R1005300L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.