SP4T, 2500MHz Max, 1 Func, 0.85dB Insertion Loss-Max, CMOS
Checking distributor stock and pricing after the page loads.
RF Micro Devices RF1604TR7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.