RF and Baseband Circuit, 3.30 X 2.10 MM, 1 MM HEIGHT, GREEN, MODULE-12
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B12 |
| Width | 2.1 |
| Length | 3.3 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.85 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8517.70.00.00 |
| REACH | unknown |
| Military Spec | False |