SPDT, 10MHz Min, 6000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, 3 X 3 MM, QFN-16
Sign in to ask questions about the RF Micro Devices RF3021TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Micro Devices RF3021TR7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices RF3021TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.