Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN
Checking distributor stock and pricing after the page loads.
RF Micro Devices S10040220GT technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 240 |
| Eccn Code | 5A991.G |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.