Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, GREEN PACKAGE-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Micro Devices SBB-4089Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 92 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices SBB-4089Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.