0MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-89, 3 PIN
Checking distributor stock and pricing after the page loads.
RF Micro Devices SGA7489Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 127 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |