Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Micro Devices SNA-586 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices SNA-586 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.