Baseband Circuit, Bipolar, PDSO16, 5 X 6.40 MM, 1 MM HEIGHT, MO-153, TSSOP-16
Sign in to ask questions about the RF Micro Devices SRF-2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Micro Devices SRF-2016 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.075 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices SRF-2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.