Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, 0.88 X 0.75 MM, DIE-2
RF Micro Devices SUF-1000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices SUF-1000 to view detailed technical specifications.
No datasheet is available for this part.