RF Micro Devices UMS-2150-R16-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices UMS-2150-R16-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.