Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RF MICRO DEVICES
VCO190-150TY
Datasheet
RF Micro Devices
VCO190-150TY
Transferred
Oscillator,
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
Miscellaneous
Oscillator,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Number of Terminals
16
Min Operating Temperature
-35
Supply Current-Max
15
Supply Voltage-Nom
5
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account