
TRANSMITTER FM REMOTE 315MHZ 4SW
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Solutions 102C4-315FR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 315MHz |
| Length | 110mm |
| Nominal Supply Current | 14mA |
| Output Power | 10mW |
| Packaging | Bulk |
| Series | 102 |
| Thickness | 24mm |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions 102C4-315FR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.