
RF Solutions ALPHA-RX433S technical specifications.
| Package/Case | Module |
| Current - Receiving | 11mA |
| Data Rate | 115.2Kbps |
| Frequency | 433MHz |
| Height | 4.2mm |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | -100dBm |
| Supply Current | 10.5mA |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ALPHA-RX433S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
