The ALPHA-TRX433S is a surface mount RF transceiver module from RF Solutions, operating over a temperature range of -40°C to 85°C. It features a SPI interface and supports data rates of up to 256Kbps. The module has a current consumption of 13mA in receiving mode and 25mA in transmitting mode, with a maximum supply voltage of 3.8V and minimum supply voltage of 2.2V.
Sign in to ask questions about the RF Solutions ALPHA-TRX433S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions ALPHA-TRX433S technical specifications.
| Package/Case | Module |
| Current - Receiving | 13mA |
| Current - Transmitting | 25mA |
| Data Rate | 256Kbps |
| Frequency | 433MHz |
| Height | 4.2mm |
| Interface | SPI |
| Length | 16.1mm |
| Max Frequency | 439.75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.2V |
| Modulation Technique | FM |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | Alpha |
| Supply Current | 21mA |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ALPHA-TRX433S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.