
RF SOLUTIONS ALPHA-TX433S RF MODULE, TRANSMITTER, FSK, 433MHZ
RF Solutions ALPHA-TX433S technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 11mA |
| Data Rate | 115.2Kbps |
| Frequency | 433MHz |
| Height | 4.2mm |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.2V |
| Modulation Technique | FM |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Supply Current | 10.5mA |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ALPHA-TX433S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
