
RF TRANSMITTER FSK 915MHZ MODULE
Sign in to ask questions about the RF Solutions ALPHA-TX915S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions ALPHA-TX915S technical specifications.
| Package/Case | Module |
| Current - Transmitting | 12.5mA |
| Data Rate | 115.2Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions ALPHA-TX915S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
