
RF SOLUTIONS AM-TX2-CASECP Non Metallic Enclosure, Handheld, 58 mm, 36 mm, 15 mm, ABS (Acrylonitrile Butadiene Styrene), Black
Sign in to ask questions about the RF Solutions AM-TX2-CASECP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions AM-TX2-CASECP technical specifications.
| Color | Black |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions AM-TX2-CASECP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
