
The AMHRR30-433 RF transceiver module operates at a frequency of 433MHz with a data rate of 4.8Kbps. It has a nominal supply current of 2.5mA and a maximum operating temperature range of -25°C to 85°C. The module is packaged in a module case with a length of 25.4mm, width of 8.9mm, and a thickness of 2mm. The RF Solutions AMHRR30-433 is compliant with Reach SVHC regulations.
Sign in to ask questions about the RF Solutions AMHRR30-433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions AMHRR30-433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 2.5mA |
| Data Rate | 4.8Kbps |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 2.5mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Sensitivity | -105dBm |
| Thickness | 2mm |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions AMHRR30-433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.