
RF SOLUTIONS BRAVO-T868 RADIO TELEMETRY MOD, SIL, 1KM
Sign in to ask questions about the RF Solutions BRAVO-T868 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions BRAVO-T868 technical specifications.
| Package/Case | Module |
| Current - Receiving | 24mA |
| Current - Transmitting | 30mA |
| Data Rate | 9.6Kbps |
| Frequency | 868MHz |
| Height | 10.5mm |
| Length | 48mm |
| Max Frequency | 869.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | -121dBm |
| Series | BRAVO |
| Supply Current | 15mA |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions BRAVO-T868 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.