
The FIREFLY-TX1 is a single-channel RF transmitter module operating at 433.92MHz with a maximum output power of 10mW. It has a nominal supply current of 140mA and operates within a temperature range of 0-55°C. The module is packaged in a module form factor with dimensions of 54mm depth, 27mm height, and 90mm width.
Sign in to ask questions about the RF Solutions FIREFLY-TX1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions FIREFLY-TX1 technical specifications.
| Package/Case | Module |
| Depth | 54mm |
| Frequency | 433.92MHz |
| Height | 27mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 140mA |
| Number of Channels | 1 |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions FIREFLY-TX1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
