
The FIREFLY-TX16 is a 16-channel RF module from RF Solutions, operating at 433.92MHz with an output power of 10mW. It has a compact module package with dimensions of 54mm depth, 27mm height, and 90mm width. The module is designed to operate within a temperature range of 0-55°C. It does not comply with SVHC regulations.
Sign in to ask questions about the RF Solutions FIREFLY-TX16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions FIREFLY-TX16 technical specifications.
| Package/Case | Module |
| Depth | 54mm |
| Frequency | 433.92MHz |
| Height | 27mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 16 |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions FIREFLY-TX16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.