
The FMRRFQ1-433 RF transceiver module operates at 433MHz with a data rate of 9.6Kbps. It has a sensitivity of -103dBm and can handle a receiving current of 5.7mA. The module is packaged in a single unit and is compliant with Reach SVHC regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the RF Solutions FMRRFQ1-433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions FMRRFQ1-433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 5.7mA |
| Current Rating | 5.5mA |
| Data Rate | 9.6Kbps |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Sensitivity | -103dBm |
| Thickness | 4mm |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions FMRRFQ1-433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
