
RECEIVER FM HYBRID
Sign in to ask questions about the RF Solutions FMRRFQ2-433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions FMRRFQ2-433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 5.7mA |
| Current Rating | 5.5mA |
| Data Rate | 9.6Kbps |
| Frequency | 433.92MHz |
| Height | 16.5mm |
| Lead Free | Contains Lead |
| Length | 45.72mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Modulation Technique | FM |
| Nominal Supply Current | 5.7mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Sensitivity | -103dBm |
| Thickness | 3mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions FMRRFQ2-433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.