RF Transceiver 3.3V 18-Pin SIP Module Bulk
RF Solutions GAMMA-915R technical specifications.
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 915MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 915MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 18 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Solutions GAMMA-915R to view detailed technical specifications.
No datasheet is available for this part.