The GPS-1513R is a 65-channel RF transceiver from RF Solutions, operating at a frequency of 1.57542GHz. It is packaged in a surface-mount device (SMD/SMT) format, measuring 2.8mm in height, 15.8mm in length, and 13mm in width. The device can handle a receiving current of up to 28mA and is specified to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the RF Solutions GPS-1513R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions GPS-1513R technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 28mA |
| Frequency | 1.57542GHz |
| Height | 2.8mm |
| Length | 15.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 65 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions GPS-1513R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.