
The HIRK-433F is a surface-mount RF transceiver module operating at 433.92MHz with FM modulation. It has a supply voltage range of 4.5-5.5V and a maximum supply current of 6mA. The module is rated for operation between -25°C and 80°C. It is available in a module package with dimensions of 63.5mm in length, 5mm in width, and 14.5mm in height.
Sign in to ask questions about the RF Solutions HIRK-433F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions HIRK-433F technical specifications.
| Package/Case | Module |
| Frequency | 433.92MHz |
| Height | 14.5mm |
| Length | 63.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Modulation Technique | FM |
| Reach SVHC Compliant | No |
| Sensitivity | -106dBm |
| Supply Current | 6mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions HIRK-433F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
