
REMOTE CONTROL SYS, FM, 1-CH, 230VAC
RF Solutions HORNET-S1M technical specifications.
| Current Rating | 140mA |
| Depth | 112mm |
| Frequency | 433.92MHz |
| Height | 42mm |
| Logic Function | Receiver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 230V |
| Number of Channels | 1 |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions HORNET-S1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
