REMOTE CONTROL SYS, FM, 2-CH, 230VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Solutions HORNET-S2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 140mA |
| Depth | 112mm |
| Frequency | 433.92MHz |
| Height | 42mm |
| Logic Function | Receiver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 230V |
| Number of Channels | 2 |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions HORNET-S2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
